- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-1050
7015-1050
SV Microwave
2.92mm Female Waterproof (IP68 Rated) Bulkhead to 2.92mm Male 12" Cable Assembly for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Female Waterproof (IP68 Rated) Bulkhead to 2.92mm Male 12" Cable Assembly for .085 Cable
Search Keywords: 70151050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$762.45
5
$484.38
8
$319.56
10 +
$313.17
Click for Quote
Log in
to unlock special pricing