- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-0616
7015-0616
SV Microwave
2.92mm Male to 2.92mm Male 24" Cable Assembly for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to 2.92mm Male 24" Cable Assembly for .085 Cable
Search Keywords: 70150616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-0616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$272.42
3
$266.11
5
$263.18
10
$259.20
20 +
$255.22
Click for Quote
Log in
to unlock special pricing