- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-0615
7015-0615
SV Microwave
2.92mm Male to 2.92mm Male 12" Cable Assembly for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to 2.92mm Male 12" Cable Assembly for .085 Cable
Search Keywords: 70150615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-0615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$233.15
3
$229.99
5
$229.41
10
$228.48
20 +
$225.57
Click for Quote
Log in
to unlock special pricing