- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7012-1321
7012-1321
SV Microwave
The 7012-1321 is a 6.000-inch, 50 Ohm SMP female to SMA male cable assembly designed for operation from DC to 18.0 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 7012-1321 is a 6.000-inch, 50 Ohm SMP female to SMA male cable assembly designed for operation from DC to 18.0 GHz.
Search Keywords: 70121321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7012-1321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$98.57
5
$97.60
10
$82.40
20
$79.43
50
$73.88
100 +
$70.15
Click for Quote
Log in
to unlock special pricing