- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7012-1286
7012-1286
SV Microwave
SMP Female to 2.92mm Male 24" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMP Female to 2.92mm Male 24" Cable Assembly for .047 Cable
Search Keywords: 70121286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7012-1286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$444.43
13
$253.38
19
$183.00
25 +
$179.34
Click for Quote
Log in
to unlock special pricing