- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1622-60002
1622-60002
SV Microwave
2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole, 30°
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole, 30°
Search Keywords: 162260002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:1622-60002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$344.19
13
$196.23
19
$141.72
25 +
$138.89
Click for Quote
Log in
to unlock special pricing