- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1116-6092
SV Microwave
1116-6092
2.92mm Female to 2.4mm Female Flange Mount Adapter, 2 Hole, with Screws
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
2.92mm Female to 2.4mm Female Flange Mount Adapter, 2 Hole, with Screws
Search Keywords: 11166092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:1116-6092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 1116-6092 RoHS compliant?
Yes, 1116-6092 is RoHS compliant.
What is the lead time for 1116-6092?
The standard lead time for 1116-6092 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
7
$427.09
13
$243.50
19
$175.86
25 +
$172.35
Click for Quote
Log in
to unlock special pricing