- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1115-6125
SV Microwave
1115-6125
A 50 Ohm SMP Male (Smooth Bore) to 2.92mm Female straight 2-hole flange mount adapter for RF applications up to 40.0 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 1115-6125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |