- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1112-4019
SV Microwave
1112-4019
The 1112-4019 is a 50 Ohm SMP telescopic adaptor designed for high-frequency applications from DC to 40 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 1112-4019 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |