- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2N3906
Surge Components
2N3906
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
Accessories Notify Me
RoHS Non-Compliant
Description
+
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
Search Keywords: 2N3906
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Surge Components |
| Part No: | 2N3906 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2N3906 RoHS compliant?
No, 2N3906 is not RoHS compliant.
What is the lead time for 2N3906?
The standard lead time for 2N3906 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
713
Can Ship immediately
9 Weeks
can ship
1/4/27