- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4148
Surge Components
1N4148
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Accessories Notify Me
RoHS Compliant
Description
+
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Search Keywords: 1N4148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Surge Components
-
Part No:1N4148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N4148 RoHS compliant?
Yes, 1N4148 is RoHS compliant.
What is the lead time for 1N4148?
The standard lead time for 1N4148 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
12/4/26