Image is representational - see manufacturer specifications

Superior Electric Authorized Distributor

RS25GWT

The RS25GWT is a 25 Ampere, white, single-conductor socket receptacle designed for panelboard connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RS25GWT is a 25 Ampere, white, single-conductor socket receptacle designed for panelboard connections.
Search Keywords: RS25GWT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Superior Electric
Part No: RS25GWT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: SKT
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 25 A
Dimension: 42.9 x 20.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS25GWT RoHS compliant?
Yes, RS25GWT is RoHS compliant.
What is the lead time for RS25GWT?
The standard lead time for RS25GWT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.51
3
$93.28
5
$83.95
8
$73.45
10 +
$71.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!