help desk software
Image is representational - see mfr. specs

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: RS250GWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Superior Electric
  • Part No:
    RS250GWT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Binding Post
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    250 A
  • Operating Temperature:
    N/A
  • Dimension:
    104.7 x 50.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for out of Stock Qty:
3
2 Weeks can ship 12/5/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$322.84
3
$318.00
5
$234.83
8
$174.29
10 +
$170.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5