- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- RS250GGN
RS250GGN
Superior Electric
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: RS250GGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:RS250GGN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:250 A
-
Operating Temperature:N/A
-
Dimension:104.7 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/10/26
MOQ for out of Stock Qty:
3
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$318.80
3
$318.00
5
$234.83
8
$174.29
10 +
$170.80
Click for Quote
Log in
to unlock special pricing