Superior Electric Authorized Distributor

RS100GBL

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: RS100GBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Superior Electric
Part No: RS100GBL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: SKT
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 100 A
Dimension: 70 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS100GBL RoHS compliant?
Yes, RS100GBL is RoHS compliant.
What is the lead time for RS100GBL?
The standard lead time for RS100GBL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.55
5
$112.04
10
$109.65
20
$107.45
50
$106.08
100 +
$97.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!