Image is representational - see manufacturer specifications

Superior Electric Authorized Distributor

RP100GB

Conn Binding Post PIN 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port
Search Keywords: RP100GB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Superior Electric
Part No: RP100GB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: Pin
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 100 A
Dimension: 70 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP100GB RoHS compliant?
Yes, RP100GB is RoHS compliant.
What is the lead time for RP100GB?
The standard lead time for RP100GB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$156.00
5
$140.40
8
$122.85
10 +
$120.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!