- Home ›
- All Products›
- Q217U
Q217U
Superior Electric
Variable Transformer 1700VA 240VAC Input 0-240V 5A 1Phase Output | Superior Electric Q217U
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 1700VA 240VAC Input 0-240V 5A 1Phase Output | Superior Electric Q217U
Search Keywords: Q217U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:Q217U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,155.76
3
$992.41
5 +
$913.73
Click for Quote
Log in
to unlock special pricing