- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- Q216U
Q216U
Superior Electric
Variable Transformer 1200VA 120/240VAC Input 0-240/0-280VAC 5A 1Phase Output | Superior Electric Q216U
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 1200VA 120/240VAC Input 0-240/0-280VAC 5A 1Phase Output | Superior Electric Q216U
Search Keywords: Q216U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:Q216U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,049.13
3
$1,016.00
5 +
$970.62
Click for Quote
Log in
to unlock special pricing