- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PS250GY
Superior Electric
PS250GY
Conn Binding Post SKT 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Binding Post SKT 1 POS ST Cable Mount 1 Port
Search Keywords: PS250GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:PS250GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:250 A
-
Operating Temperature:N/A
-
Dimension:127 x 38.1 mm
Product Guides
+
Frequently Asked Questions
Is PS250GY RoHS compliant?
Yes, PS250GY is RoHS compliant.
What is the lead time for PS250GY?
The standard lead time for PS250GY is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$333.92
5
$246.58
8
$183.01
10 +
$179.35
Click for Quote
Log in
to unlock special pricing