- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PP50GBL
Superior Electric
PP50GBL
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords: PP50GBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:PP50GBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
-
Dimension:81.8 x 25.4 x 31.8 mm
Product Guides
+
Frequently Asked Questions
Is PP50GBL RoHS compliant?
Yes, PP50GBL is RoHS compliant.
What is the lead time for PP50GBL?
The standard lead time for PP50GBL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$116.64
3
$116.35
5
$104.72
8
$91.63
10 +
$89.79
Click for Quote
Log in
to unlock special pricing