Image is representational - see manufacturer specifications

Superior Electric Authorized Distributor

PP25GWT

Conn Binding Post PIN 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords: PP25GWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Superior Electric
  • Part No:
    PP25GWT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Binding Post
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    N/A
  • Dimension:
    67.6 x 20.6 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP25GWT RoHS compliant?
Yes, PP25GWT is RoHS compliant.
What is the lead time for PP25GWT?
The standard lead time for PP25GWT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$93.51
3
$93.28
5
$83.95
8
$73.45
10 +
$71.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!