Image is representational - see manufacturer specifications

Superior Electric Authorized Distributor

PP100GY

The PP100GY is a 100 Ampere, yellow, pin-type plug from the SUPERCON® electrical connector series designed for safe and rapid ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The PP100GY is a 100 Ampere, yellow, pin-type plug from the SUPERCON® electrical connector series designed for safe and rapid panelboard connections.
Search Keywords: PP100GY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Superior Electric
  • Part No:
    PP100GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Binding Post
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    100 A
  • Operating Temperature:
    N/A
  • Dimension:
    93 x 31.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP100GY RoHS compliant?
Yes, PP100GY is RoHS compliant.
What is the lead time for PP100GY?
The standard lead time for PP100GY is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
2 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$116.55
5
$112.04
10
$109.65
20
$107.45
50
$106.08
100 +
$97.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!