- Home ›
- All Products›
- L2M126C
L2M126C
Superior Electric
TRANSFORMER, 120V, 15A, ENCLOSED METERED | Superior Electric L2M126C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TRANSFORMER, 120V, 15A, ENCLOSED METERED | Superior Electric L2M126C
Search Keywords: L2M126C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:L2M126C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2,707.55
5
$2,561.19
12
$2,341.66
24
$2,195.31
96 +
$2,122.13
Click for Quote
Log in
to unlock special pricing