- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- DF21YC
DF21YC
Superior Electric
Binding Post - BP21 Series - 15 A - 1 kV - Gold Plated Contacts - Panel Mount - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Binding Post - BP21 Series - 15 A - 1 kV - Gold Plated Contacts - Panel Mount - Yellow.
Search Keywords: DF21YC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:DF21YC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:45.42 x 11.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.47
25
$1.44
50
$1.41
100
$1.38
500
$1.35
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing