- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- DF21RC
Available Replacements
Superior Electric
DF21RC
Conn Binding Post F 1 POS ST Panel Mount 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: DF21RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:DF21RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:45.42 mm
Product Guides
+
Frequently Asked Questions
Is DF21RC discontinued?
Yes, DF21RC from Superior Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DF21RC?
The recommended replacement for DF21RC is BP21R from Superior Electric, available from OnlineComponents.com.
Is DF21RC RoHS compliant?
Yes, DF21RC is RoHS compliant.
What is the lead time for DF21RC?
The standard lead time for DF21RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.