- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30WT-1PKG
Superior Electric
BP30WT-1PKG
A standard, single-assembly 5-WAY® binding post with a white hex nut, rated for 30A and 1000V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A standard, single-assembly 5-WAY® binding post with a white hex nut, rated for 30A and 1000V.
Search Keywords: BP30WT1PKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:BP30WT-1PKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BP30WT-1PKG RoHS compliant?
Yes, BP30WT-1PKG is RoHS compliant.
What is the lead time for BP30WT-1PKG?
The standard lead time for BP30WT-1PKG is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$32.34
5
$30.29
10
$29.40
25
$28.23
50
$27.34
100
$22.57
250 +
$21.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT