- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30WT
Superior Electric
BP30WT
Conn Binding Post F 1 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: BP30WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:BP30WT
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:48.74 x 16.3 mm
Product Guides
+
Frequently Asked Questions
Is BP30WT discontinued?
Yes, BP30WT from Superior Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BP30WT RoHS compliant?
No, BP30WT is not RoHS compliant.
What is the lead time for BP30WT?
The standard lead time for BP30WT is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.