- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30R
Available Replacements
Non-RoHS Equivalent
Superior Electric
BP30R
Conn Binding Post F 1 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: BP30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:BP30R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:48.74 x 16.3 mm
Product Guides
+
Frequently Asked Questions
Is BP30R discontinued?
Yes, BP30R from Superior Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BP30R RoHS compliant?
Yes, BP30R is RoHS compliant.
What is the lead time for BP30R?
The standard lead time for BP30R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.