- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30BN-1PKG
BP30BN-1PKG
Superior Electric
Binding Post - BP30 Series - 30 A - 1 kV - Nickel Plated Contacts - Panel Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Binding Post - BP30 Series - 30 A - 1 kV - Nickel Plated Contacts - Panel Mount - Black.
Search Keywords: BP30BN1PKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:BP30BN-1PKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
84
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$31.83
5
$29.77
10
$28.40
25
$27.55
50
$26.37
100
$21.40
250 +
$20.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT