Available Replacements
Image is representational - see manufacturer specifications

Superior Electric Authorized Distributor

BP30BL

Conn Binding Post F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: BP30BL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Superior Electric
Part No: BP30BL
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 30 A
Dimension: 48.74 x 16.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BP30BL discontinued?
Yes, BP30BL from Superior Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BP30BL?
The recommended replacement for BP30BL is BP31BL from Superior Electric, available from OnlineComponents.com.
Is BP30BL RoHS compliant?
Yes, BP30BL is RoHS compliant.
What is the lead time for BP30BL?
The standard lead time for BP30BL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!