- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30B
BP30B
Superior Electric
Conn Binding Post F 1 POS ST Panel Mount 1 Port
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: BP30B
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Superior Electric
-
부품 번호:BP30B
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:48.74 x 16.3 mm
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.