- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BP30-10GN-BPKG
BP30-10GN-BPKG
Superior Electric
Conn Binding Post M 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Binding Post M 1 POS ST Panel Mount 1 Port
Search Keywords: BP3010GNBPKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:BP30-10GN-BPKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Binding Post
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
MOQ for out of Stock Qty:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$43.67
5
$43.56
10
$43.45
25
$43.34
50
$26.67
75
$21.12
100 +
$20.69
Click for Quote
Log in
to unlock special pricing