- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 5MC226U
Superior Electric
5MC226U
Motor Driven - 5 Sec. 120V / 60Hz - 1 Deck - Open Construction - 240V - 7.5A.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Driven - 5 Sec. 120V / 60Hz - 1 Deck - Open Construction - 240V - 7.5A.
Search Keywords: 5MC226U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:5MC226U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5MC226U RoHS compliant?
Yes, 5MC226U is RoHS compliant.
What is the lead time for 5MC226U?
The standard lead time for 5MC226U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$5,993.05
3
$5,016.82
5 +
$4,745.64
Click for Quote
Log in
to unlock special pricing