- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 246U-3
Superior Electric
246U-3
Variable Transformer - Manually Operated - Single Phase - 240V Input - 45A, 280 VAC Output - Open-Frame.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:246U-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1