- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 236BU
Superior Electric
236BU
Variable Transformer 0.28 V 10A Out 2.8kVA, 240V Vi, Panel, 50/60Hz, Knob | Superior Electric 236BU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Variable Transformer 0.28 V 10A Out 2.8kVA, 240V Vi, Panel, 50/60Hz, Knob | Superior Electric 236BU
Search Keywords: 236BU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Superior Electric |
| Part No: | 236BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 236BU RoHS compliant?
Yes, 236BU is RoHS compliant.
What is the lead time for 236BU?
The standard lead time for 236BU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$2,197.23
3
$2,191.74
5 +
$2,082.29
Click for Quote
Log in
to unlock special pricing