- Home ›
- All Products›
- 236BT
236BT
Superior Electric
Variable Transformer 0.28 V 10A Out2.8kVA, 240V Vi, Panel, 50/60Hz, Knob | Superior Electric 236BT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 0.28 V 10A Out2.8kVA, 240V Vi, Panel, 50/60Hz, Knob | Superior Electric 236BT
Search Keywords: 236BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:236BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,410.57
3
$2,285.35
5 +
$2,161.82
Click for Quote
Log in
to unlock special pricing