- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 236B
236B
Superior Electric
Variable Transformer - 0.24 V Vo - 10A Io - 2.4kVA - 240V Vi - Panel - 50/60Hz - Knob.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer - 0.24 V Vo - 10A Io - 2.4kVA - 240V Vi - Panel - 50/60Hz - Knob.
Search Keywords: 236B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:236B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2,397.36
3
$2,391.37
5 +
$2,385.39
Click for Quote
Log in
to unlock special pricing