- Home ›
- All Products›
- 217CU-2
217CU-2
Superior Electric
Transformer, Variable, 1 Phase, 3 Phase Open Delta, 5A Io, 2.4kVA, 480V Vo, 60Hz | Superior Electric 217CU-2
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Transformer, Variable, 1 Phase, 3 Phase Open Delta, 5A Io, 2.4kVA, 480V Vo, 60Hz | Superior Electric 217CU-2
Search Keywords: 217CU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:217CU-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,439.12
3
$2,312.41
5 +
$2,119.71
Click for Quote
Log in
to unlock special pricing