- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 217CU
217CU
Superior Electric
Variable Transformer 0-240V 5A Out 1.2kVA, 120V Vi, Panel, 60Hz | Superior Electric 217CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 0-240V 5A Out 1.2kVA, 120V Vi, Panel, 60Hz | Superior Electric 217CU
Search Keywords: 217CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:217CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$937.52
3
$806.15
5 +
$758.05
Click for Quote
Log in
to unlock special pricing