- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 216CU
216CU
Superior Electric
Variable Transformer - 0 to 240V Vo - 3.5A Io - 0.98kVA - 240V(Vanguard Instr).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer - 0 to 240V Vo - 3.5A Io - 0.98kVA - 240V(Vanguard Instr).
Search Keywords: 216CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:216CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$891.42
3
$889.20
5 +
$869.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT