- Home ›
- All Products›
- 146U-2
146U-2
Superior Electric
Transformer, Manual, 2 Deck, 240V, 30A | Superior Electric 146U-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer, Manual, 2 Deck, 240V, 30A | Superior Electric 146U-2
Search Keywords: 146U2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:146U-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$7,116.77
3
$7,025.53
5 +
$6,440.07
Click for Quote
Log in
to unlock special pricing