- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 12C
Variable Transformer - 1 Phase - 240 VAC Primary - 0.7/0.5 A 0-240/0-264 VAC Secondary - 0.14 kVA - QC Tabs.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Variable Transformer - 1 Phase - 240 VAC Primary - 0.7/0.5 A 0-240/0-264 VAC Secondary - 0.14 kVA - QC Tabs.
Search Keywords: 12C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 12C RoHS compliant?
Yes, 12C is RoHS compliant.
What is the lead time for 12C?
The standard lead time for 12C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 10/12/26
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$477.30
3
$460.50
5 +
$411.56
Click for Quote
Log in
to unlock special pricing