Superior Electric Authorized Distributor

1296DU

Manual, 1 Deck, Open Construction, 1Ø, 240V, 35A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Manual, 1 Deck, Open Construction, 1Ø, 240V, 35A
Search Keywords: 1296DU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Superior Electric
Part No: 1296DU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504320000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1296DU RoHS compliant?
Yes, 1296DU is RoHS compliant.
What is the lead time for 1296DU?
The standard lead time for 1296DU is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$5,112.95
3
$4,916.30
5 +
$4,506.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!