- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 1296DT
Superior Electric
1296DT
Variable Transformer, 240 VAC, 35A, 1 Deck, screened w/Term. Box Construction | Superior Electric 1296DT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Superior Electric |
| Part No: | 1296DT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |