- Home ›
- All Products›
- 126U-3
126U-3
Superior Electric
Variable Transformer 3Phase Wye 8300VA 240VAC Primary 0-240/0-280VAC Secondary | Superior Electric 126U-3
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Variable Transformer 3Phase Wye 8300VA 240VAC Primary 0-240/0-280VAC Secondary | Superior Electric 126U-3
Search Keywords: 126U3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:126U-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4,703.99
3
$4,523.07
5 +
$4,146.15
Click for Quote
Log in
to unlock special pricing