- Home ›
- All Products›
- 126U
126U
Superior Electric
Variable Transformer 2400VA 120VAC Primary 0-120/0-140VAC 20/15A Secondary | Superior Electric 126U
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 2400VA 120VAC Primary 0-120/0-140VAC 20/15A Secondary | Superior Electric 126U
Search Keywords: 126U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:126U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,608.01
3
$1,362.58
5 +
$1,288.93
Click for Quote
Log in
to unlock special pricing