- Home ›
- All Products›
- 1256DU
Superior Electric
1256DU
Variable Transformer 0-280V 28A Out 240V Vi, Panel, 50/60Hz | Superior Electric 1256DU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Variable Transformer 0-280V 28A Out 240V Vi, Panel, 50/60Hz | Superior Electric 1256DU
Search Keywords: 1256DU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:1256DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1256DU RoHS compliant?
Yes, 1256DU is RoHS compliant.
What is the lead time for 1256DU?
The standard lead time for 1256DU is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$4,007.03
3
$3,902.96
5 +
$3,531.84
Click for Quote
Log in
to unlock special pricing