- Home ›
- All Products›
- 1256D
1256D
Superior Electric
Variable Transformer 240V; 28A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 240V; 28A
Search Keywords: 1256D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:1256D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$4,015.67
3
$3,911.37
5 +
$3,539.46
Click for Quote
Log in
to unlock special pricing