- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 117CU
117CU
Superior Electric
Variable Transformer - 1 to 120V Vo - 12A Io - 1.4kVA - 120V Vi - Panel - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer - 1 to 120V Vo - 12A Io - 1.4kVA - 120V Vi - Panel - 60Hz.
Search Keywords: 117CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:117CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$913.74
3
$784.60
5 +
$722.40
Click for Quote
Log in
to unlock special pricing