- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 117CT
Superior Electric
117CT
Transformer, Variable, Config Housed, 1, Freq 60Hz, Pri 120VAC, Sec 0-120VAC, Sec 12A | Superior Electric 117CT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Superior Electric |
| Part No: | 117CT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |